Milwaukee Spanner Chrome Plated, 282mm Overall 21 mm
- RS Stock No.:
- 858-747
- Mfr. Part No.:
- 4932471514
- Brand:
- Milwaukee
Subtotal (1 unit)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.83 |
*price indicative
- RS Stock No.:
- 858-747
- Mfr. Part No.:
- 4932471514
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner | |
| Size | 21 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Steel Alloy | |
| Overall Length | 282mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner | ||
Size 21 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Steel Alloy | ||
Overall Length 282mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
RoHS Status: Exempt
The Milwaukee ratcheting metric combination spanner is designed for precision and efficiency in tackling various fastening tasks. With innovative ratcheting technology, it provides exceptional access in confined spaces.
144 ratcheting teeth positions enable a 2.5° arc swing for access in tight areas
Durable double stacked pawls extend ratchet life significantly
MAX BITE open-end grip effectively reduces rounding and stripping
Rounded I-Beam handle ensures a comfortable grip during use
Ink-filled labels enhance visibility for clear identification
Constructed from chrome alloy steel and chrome plated for durability
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 285mm Overall 21 mm
- Milwaukee Spanner Chrome Plated, 187mm Overall 13 mm
- Milwaukee Spanner Chrome Plated, 243mm Overall 18 mm
- Milwaukee Spanner Chrome Plated, 233mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 198mm Overall 14 mm
- Milwaukee Spanner Chrome Plated, 179mm Overall 12 mm
- Milwaukee Spanner Chrome Plated, 218mm Overall 16 mm
- Milwaukee Spanner Chrome Plated, 234mm Overall 17 mm
