Milwaukee Spanner Chrome Plated, 187mm Overall 13 mm
- RS Stock No.:
- 858-740
- Mfr. Part No.:
- 4932471506
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.33 |
*price indicative
- RS Stock No.:
- 858-740
- Mfr. Part No.:
- 4932471506
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 13 mm | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Steel Alloy | |
| Overall Length | 187mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 13 mm | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Steel Alloy | ||
Overall Length 187mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee combination spanner is a robust tool designed for precise tightening and loosening of fasteners, making it essential for both professional and DIY tasks.
144 ratcheting teeth positions offer a 2.5° arc swing for accessing tighter spaces
Durable double stacked pawls enhance the ratchet's longevity
MAX BITE open-end grip minimises rounding and stripping of fasteners
Rounded I-Beam handle ensures comfortable handling and grip
Ink-filled labels improve visibility during use
Constructed from chrome alloy steel with chrome plating for added durability
Related links
- Milwaukee Spanner Chrome Plated, 187mm Overall 13 mm
- Milwaukee Spanner Chrome Plated, 243mm Overall 18 mm
- Milwaukee Spanner Chrome Plated, 233mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 198mm Overall 14 mm
- Milwaukee Spanner Chrome Plated, 179mm Overall 12 mm
- Milwaukee Spanner Chrome Plated, 218mm Overall 16 mm
- Milwaukee Spanner Chrome Plated, 234mm Overall 17 mm
- Milwaukee Spanner Chrome Plated, 393mm Overall 30 mm
