Milwaukee 15-Piece Spanner Set, 9 mm, Chrome Alloy Steel
- RS Stock No.:
- 858-631
- Mfr. Part No.:
- 4932479829
- Brand:
- Milwaukee
Subtotal (1 set)*
£301.66
(exc. VAT)
£361.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £301.66 |
*price indicative
- RS Stock No.:
- 858-631
- Mfr. Part No.:
- 4932479829
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner Set | |
| Set Type | Spanner | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 15 | |
| Material | Chrome Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner Set | ||
Set Type Spanner | ||
Sizes in Set 9 mm | ||
Number of Pieces 15 | ||
Material Chrome Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Plated | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The Milwaukee ratcheting spanner set features a foam insert designed for organisation and accessibility, ensuring ease of use in tight spaces while delivering high performance.
180° pivoting head provides excellent access to confined areas
MAX BITE open-end grip minimises rounding and stripping of fasteners
144 ratcheting teeth positions allow for a precise 2.5° arc swing
Durable double stacked pawls extend the ratchet's operational lifespan
Rounded I-Beam handle ensures comfortable handling during use
Set includes sizes from 8 to 22 mm for versatile applications
Related links
- Milwaukee 15-Piece Spanner Set Chrome Alloy Steel
- Milwaukee 15-Piece Spanner Set Alloy Steel
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
- Milwaukee 15-Piece Spanner Set Polymer
- Milwaukee 7-Piece Spanner Set Chrome Alloy Steel
- Teng Tools 15-Piece Spanner Set Chrome Vanadium
- STAHLWILLE 8-Piece Spanner Set Chrome Alloy Steel
- Milwaukee 15-Piece Ratchet Spanner Set 21 mm 8 mm 14 mm 10 mm 11 mm 20 mm,
