Milwaukee 15-Piece Spanner Set, 9, Alloy Steel
- RS Stock No.:
- 858-280
- Mfr. Part No.:
- 4932464258
- Brand:
- Milwaukee
Subtotal (1 set)*
£90.00
(exc. VAT)
£108.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £90.00 |
*price indicative
- RS Stock No.:
- 858-280
- Mfr. Part No.:
- 4932464258
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Spanner Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 9 | |
| Number of Pieces | 15 | |
| Material | Alloy Steel | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Spanner Set | ||
Product Type Spanner Set | ||
Sizes in Set 9 | ||
Number of Pieces 15 | ||
Material Alloy Steel | ||
Finish Chrome | ||
RoHS Status: Exempt
The Milwaukee combination spanner set is designed for a range of fastening tasks, featuring a comprehensive selection of tools for various sizes and applications.
MAX BITE open-end grip reduces rounding and stripping
Rounded I-Beam handle ensures comfortable handling
Optimised storage with a carry handle for the 7 pc set
Complete 15 pc set in a tray for easy storage
Ink-filled labels provide clear visibility
15° offset box allows better accessibility
Constructed from chrome alloy steel and chrome plated for durability
Related links
- Milwaukee 15-Piece Spanner Set Chrome Alloy Steel
- Milwaukee 15-Piece Spanner Set Polymer
- Milwaukee 15-Piece Ratchet Spanner Set 21 mm 8 mm 14 mm 10 mm 11 mm 20 mm,
- Bahco 11-Piece Spanner Set 22 mm 19 10 8 15 Alloy Steel
- Bahco 6-Piece Spanner Set 18 x 19 mm 10 x 11 8 x 9, Alloy Steel
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
- GearWrench 15-Piece Spanner Set Alloy Steel
- Teng Tools 15-Piece Spanner Set Chrome Vanadium
