Milwaukee 15-Piece Spanner Set, 9 mm, Polymer
- RS Stock No.:
- 858-476
- Mfr. Part No.:
- 4932498141
- Brand:
- Milwaukee
Subtotal (1 set)*
£149.16
(exc. VAT)
£178.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £149.16 |
*price indicative
- RS Stock No.:
- 858-476
- Mfr. Part No.:
- 4932498141
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 15 | |
| Material | Polymer | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 9 mm | ||
Number of Pieces 15 | ||
Material Polymer | ||
VDE/1000V Approved No | ||
- COO (Country of Origin):
- CN
The Milwaukee combination spanner set with Packout offers versatile tools for various fastening tasks, featuring an ergonomic design and robust construction for durability on the job site.
MAX BITE open-end grip reduces rounding and stripping
Rounded I-Beam handle ensures comfortable grip during use
Optimised storage with a 15 pc set in tray for easy access
Ink-filled labels provide clear visibility for quick identification
Related links
- Milwaukee 15-Piece Spanner Set Chrome Alloy Steel
- Milwaukee 15-Piece Spanner Set Alloy Steel
- Milwaukee 15-Piece Ratchet Spanner Set 21 mm 8 mm 14 mm 10 mm 11 mm 20 mm,
- Milwaukee 15-Piece Ratchet Spanner Set 13 mm 18 mm 17 mm 9 mm 20 mm 16 mm,
- Teng Tools 15-Piece Spanner Set Chrome Vanadium
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
- RS PRO 4-Piece Spanner Set 11 x 12 mm 15 x 1 mm, Chrome Vanadium Steel
- Teng Tools 15-Piece Spanner Set 6 mm 8 mm 10 mm 12 mm 14 mm 16 mm
