Milwaukee 7-Piece Spanner Set, 8 mm, Chrome Alloy Steel
- RS Stock No.:
- 858-200
- Mfr. Part No.:
- 4932478557
- Brand:
- Milwaukee
Subtotal (1 set)*
£114.99
(exc. VAT)
£137.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £114.99 |
*price indicative
- RS Stock No.:
- 858-200
- Mfr. Part No.:
- 4932478557
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner Set | |
| Set Type | Spanner | |
| Sizes in Set | 8 mm | |
| Number of Pieces | 7 | |
| Material | Chrome Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner Set | ||
Set Type Spanner | ||
Sizes in Set 8 mm | ||
Number of Pieces 7 | ||
Material Chrome Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Plated | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The Milwaukee flexible head ratcheting combination spanner set is designed for superior access and handling in tight spaces, combining flexibility with strength for a versatile tool solution.
180° pivoting head allows access to confined areas
MAX BITE open-end grip prevents rounding and stripping
144 ratcheting teeth positions provide a 2.5° arc swing
Durable double stacked pawls enhance ratchet longevity
Rounded I-Beam handle ensures comfortable grip
Ink-filled labels improve visibility during use
Constructed from chrome alloy steel and chrome plated for durability
Related links
- Milwaukee 7-Piece Spanner Set Chrome Alloy Steel
- Milwaukee 15-Piece Spanner Set Chrome Alloy Steel
- STAHLWILLE 7-Piece Spanner Set Chrome Alloy Steel
- STAHLWILLE 8-Piece Spanner Set Chrome Alloy Steel
- CK 7-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 7-Piece Spanner Set Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set Chrome Vanadium Steel
- Milwaukee 7-Piece Spanner Set, 8x9mm
