Milwaukee 7-Piece Spanner Set, 8x9mm
- RS Stock No.:
- 858-790
- Mfr. Part No.:
- 4932492713
- Brand:
- Milwaukee
Subtotal (1 set)*
£39.16
(exc. VAT)
£46.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £39.16 |
*price indicative
- RS Stock No.:
- 858-790
- Mfr. Part No.:
- 4932492713
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spanner Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 8x9mm | |
| Number of Pieces | 7 | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spanner Set | ||
Set Type Spanner Set | ||
Sizes in Set 8x9mm | ||
Number of Pieces 7 | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee double open end spanner set delivers precision and versatility for various fastening tasks, featuring a well-crafted assortment of spanners designed for ease of use in tight spaces.
Slim head dimensions ensure access in confined areas
Rounded I-beam handle allows for comfortable torque application
Ink-filled size labels facilitate quick size identification
Chrome finish provides resistance against corrosion and rust
Includes a Durable pouch for secure storage
Related links
- Milwaukee 7-Piece Spanner Set Chrome Alloy Steel
- Facom 7-Piece Spanner Set, 6 → 19 mm
- STAHLWILLE 7-Piece Spanner Set Chrome Alloy Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- SAM 7-Piece Spanner Set, Forged Chrome Vanadium Steel
- CK 7-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 7-Piece Spanner Set Chrome Vanadium Steel
