Milwaukee 15-Piece Spanner Set, 9 mm, Chrome Alloy Steel
- RS Stock No.:
- 858-630
- Mfr. Part No.:
- 4932479828
- Brand:
- Milwaukee
Subtotal (1 set)*
£221.66
(exc. VAT)
£265.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £221.66 |
*price indicative
- RS Stock No.:
- 858-630
- Mfr. Part No.:
- 4932479828
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 9 mm | |
| Number of Pieces | 15 | |
| Material | Chrome Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Plated | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 9 mm | ||
Number of Pieces 15 | ||
Material Chrome Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Plated | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The Milwaukee ratcheting combination spanner set provides an essential tool for efficient fastening and loosening. Its design is focused on enhancing access and usability in tight spaces, making it a necessity for Serious tradespeople.
144 ratcheting teeth positions enable a 2.5° arc swing for use in confined areas
Durable double stacked pawls ensure an extended ratchet lifespan
MAX BITE open-end grip helps minimise rounding and stripping
Rounded I-Beam handle offers a comfortable grip for better handling
Related links
- Milwaukee 15-Piece Spanner Set Chrome Alloy Steel
- Milwaukee 15-Piece Spanner Set Alloy Steel
- STAHLWILLE 15-Piece Combination Wrench Set Chrome Alloy Steel
- Milwaukee 7-Piece Spanner Set Chrome Alloy Steel
- Milwaukee 15-Piece Spanner Set Polymer
- STAHLWILLE 8-Piece Spanner Set Chrome Alloy Steel
- STAHLWILLE 9-Piece Combination Wrench Set Chrome Alloy Steel
- STAHLWILLE 7-Piece Spanner Set Chrome Alloy Steel
