TE Connectivity 6313 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 8 mm Tab Size 20 AWG to 16 AWG

Subtotal (1 reel of 2500 units)*

£393.03

(exc. VAT)

£471.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£393.03£0.157

*price indicative

RS Stock No.:
796-416
Mfr. Part No.:
63137-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Thickness

810μm

Tab Width

6.35mm

Tab Size

8 mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Black

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

16.26mm

Series

6313

COO (Country of Origin):
US
The TE Connectivity Terminal offers reliable connectivity for various electrical applications, ensuring secure connections in harsh environments. It is designed to support high-performance electrical transmission and to meet stringent quality standards.

Constructed with Durable brass and plated options for enhanced longevity

Rated for 18 to 14 AWG wire size, ensuring compatibility with a range of applications

Utilises a non-insulation support design for efficient connectivity

Meets UL and CSA certification standards, assuring compliance with safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy