TE Connectivity 6347 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 mm Tab Size 20 AWG to 16 AWG

Subtotal (1 reel of 20000 units)*

£822.79

(exc. VAT)

£987.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£822.79£0.041

*price indicative

RS Stock No.:
795-179
Mfr. Part No.:
63477-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Thickness

810μm

Tab Width

4.75mm

Tab Size

4.75 mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

14.86mm

Series

6347

COO (Country of Origin):
CN
The TE Connectivity Straight Receptacle offers a robust design for reliable electrical connections. It effectively accommodates a variety of wire gauges, ensuring versatility across multiple applications.

Suitable for wire ranges of 16-12 AWG, allowing for diverse connectivity options

Fits tabs with a diameter of .032 inches, ensuring compatibility with standard connections

Constructed from brass for durability, providing a long-lasting solution

Available in both tin and brass finishes, allowing for specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy