TE Connectivity 6271 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 7.6 x 6.1 mm Tab Size 22 AWG to 18

Subtotal (1 reel of 11000 units)*

£888.92

(exc. VAT)

£1,066.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£888.92£0.081

*price indicative

RS Stock No.:
796-407
Mfr. Part No.:
62718-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Thickness

810μm

Tab Width

6.35mm

Tab Size

7.6 x 6.1 mm

Insulation

Uninsulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

13.72mm

Series

6271

COO (Country of Origin):
US
The TE Connectivity Terminal is designed for reliable electrical connections in various applications. Its pre-insulated housing ensures enhanced safety and performance, making it Ideal for use in demanding environments.

Available in a range of wire sizes from 26 AWG to 22 AWG

Engineered to mate securely with .020 thick tabs

Constructed with brass for excellent conductivity and longevity

Offers silver-plated options for improved resistance against corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy