TE Connectivity 3-521 Translucent Insulated Female Crimp Terminal, Crimp, 0.032 x 0.250 in Tab Size

Subtotal (1 bag of 500 units)*

£182.19

(exc. VAT)

£218.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£182.19£0.364

*price indicative

RS Stock No.:
796-069
Mfr. Part No.:
3-521191-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Size

0.032 x 0.250 in

Tab Thickness

0.032in

Tab Width

0.250in

Insulation

Insulated

Colour

Translucent

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

UL

Insulation Material

Nylon

Overall Length

7.37mm

Series

3-521

COO (Country of Origin):
US
The TE Connectivity receptacle is a fully insulated connector designed for reliable electrical connections in a variety of applications. It ensures secure mating with tabs while minimising the risk of shock and short circuits.

Constructed from high-grade nylon for enhanced durability

Features colour-coded assemblies for easy wire size identification

Provides a slotted membrane for proper engagement and positive mating

Designed for use in 600-volt applications to ensure safety

Allows for Visual inspection of crimp integrity through its translucent housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy