TE Connectivity FASTON 250 White Uninsulated Female Receptacle, Wire & Cable, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 795-561
- Mfr. Part No.:
- 42563-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
£1,414.18
(exc. VAT)
£1,697.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,414.18 | £0.404 |
*price indicative
- RS Stock No.:
- 795-561
- Mfr. Part No.:
- 42563-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Wire & Cable | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | White | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Orientation | Flag | |
| Standards/Approvals | UL | |
| Overall Length | 17.02mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Wire & Cable | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour White | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver | ||
Orientation Flag | ||
Standards/Approvals UL | ||
Overall Length 17.02mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity flag receptacle offers a reliable connection for various applications, designed to ensure secure electrical contacts. Its construction caters to both internal and external environments, enhancing its versatility and dependability.
Constructed with brass, providing excellent conductivity
Tin plated for improved corrosion resistance
Designed to accommodate wire ranges of 14-10 AWG
Suitable for both internal and external use, Ideal for diverse applications
Related links
- TE Connectivity FASTON 250 White Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 110 Gold Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size
- TE Connectivity 250 FASTON Yellow Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
