TE Connectivity 6340 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 5 x 5.6 mm Tab Size 24 AWG to 20
- RS Stock No.:
- 795-476
- Mfr. Part No.:
- 63407-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-476
- Mfr. Part No.:
- 63407-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 5 x 5.6 mm | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 19.18mm | |
| Series | 6340 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 5 x 5.6 mm | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 19.18mm | ||
Series 6340 | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal provides reliable electrical connections with its engineered design, allowing for efficient assembly in various applications. It excels by ensuring secure and stable connections in Compact spaces without compromising performance.
Features a low-profile design suitable for tight spaces
Constructed from Durable materials for enhanced longevity
Offers quick assembly with minimal insertion force required
Compatible with multiple wire sizes for versatile use
Related links
- TE Connectivity 5-16 Gold Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 5.6 mm Tab Size 20 AWG to 16
- TE Connectivity 6347 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6198 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 22 AWG to
- TE Connectivity 6313 Black Uninsulated Female Quick Disconnect Crimp Terminal 8 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6336 Black Uninsulated Female Quick Disconnect Crimp Terminal 7.7 x 7.6 mm Tab Size 14 AWG to 10
- TE Connectivity 6204 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 14 AWG to
- TE Connectivity 6369 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 5.7 mm Tab Size 18 AWG to 14
- TE Connectivity 6365 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 14 AWG
