TE Connectivity FASTON Natural Uninsulated Female PCB Terminal, Through Hole, 6.35 mm Tab Size

Subtotal (1 box of 1000 units)*

£153.94

(exc. VAT)

£184.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£153.94£0.154

*price indicative

RS Stock No.:
787-912
Mfr. Part No.:
140734-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Through Hole

Product Type

PCB Terminal

Gender

Female

Tab Size

6.35 mm

Tab Thickness

810μm

Tab Width

6.35mm

Insulation

Uninsulated

Colour

Natural

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS Directive 2011/65/E

Series

FASTON

COO (Country of Origin):
DE
The TE Connectivity PCB Terminal designed for efficient connection in electronic applications, featuring a robust installation with through-hole screw termination and reliable tin plating for enhanced conductivity.

Offers a PCB hole diameter of 4.1 mm, suitable for a wide range of applications

Tin plating delivers excellent corrosion resistance and improved electrical performance

Uninsulated design is suited for straightforward electrical connections without added insulation

Operating temperature range of -30 to 110 °C accommodates diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy