TE Connectivity FASTON 205 Black Uninsulated Female PCB Terminal, Through Hole, 6.35 Tab Size
- RS Stock No.:
- 686-098
- Mfr. Part No.:
- 63994-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 2800 units)*
£293.28
(exc. VAT)
£351.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £293.28 | £0.105 |
*price indicative
- RS Stock No.:
- 686-098
- Mfr. Part No.:
- 63994-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Termination Type | Through Hole | |
| Gender | Female | |
| Tab Thickness | 640μm | |
| Tab Width | 0.25in | |
| Tab Size | 6.35 | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Nickel | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 12.19mm | |
| Series | FASTON 205 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Termination Type Through Hole | ||
Gender Female | ||
Tab Thickness 640μm | ||
Tab Width 0.25in | ||
Tab Size 6.35 | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Nickel | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 12.19mm | ||
Series FASTON 205 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle PCB Terminal designed for through-hole soldering, featuring a tab width of 5.21 mm / 6.35 mm and a PCB hole size of 1.4 mm. With tin plating for improved conductivity and corrosion resistance, it is compatible with FASTON 205 connectors, providing a secure and reliable connection in various electrical and industrial applications.
RoHS compliant
Straight orientation
Related links
- TE Connectivity FASTON Natural Uninsulated Female PCB Terminal 6.35 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Terminal 6.35 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 22
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18
- TE Connectivity FASTON 205 Dark Grey Uninsulated Female Spade Connector 5.21 x 0.51 mm Tab Size 22 AWG to 18 AWG
