TE Connectivity FASTON Yellow Uninsulated Male PCB Terminal, Through Hole, 6.35 mm Tab Size
- RS Stock No.:
- 787-836
- Mfr. Part No.:
- 140597
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£180.35
(exc. VAT)
£216.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £180.35 | £0.09 |
*price indicative
- RS Stock No.:
- 787-836
- Mfr. Part No.:
- 140597
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Termination Type | Through Hole | |
| Gender | Male | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 mm | |
| Insulation | Uninsulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Termination Type Through Hole | ||
Gender Male | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 mm | ||
Insulation Uninsulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Series FASTON | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal designed for reliable connections within circuit boards. This component features a through-hole screw termination that ensures a secure and stable fit in various electronic applications.
Mating tab width of 6.35 mm and thickness of .81 mm guarantees compatibility with standard connectors
PCB hole diameter measures 4.1 mm, facilitating easy installation and efficient electrical performance
Operating temperature range from -30 to 110 °C ensures functionality across varied conditions
Supports through-hole screw termination method for enhanced mechanical stability
Related links
- TE Connectivity FASTON 250 Yellow Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Male PCB Terminal 2.79 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON Yellow Uninsulated Male Quick Disconnect Crimp Terminal 4.75 mm Tab Size 16 AWG to 18
- TE Connectivity FASTON Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 13
- TE Connectivity FASTON 205 Yellow Uninsulated Male PCB Terminal 5.33 mm Tab Size
- TE Connectivity FASTON Yellow Uninsulated Female Receptacle 2.8 x 0.51 mm Tab Size 18 AWG to 22 AWG
