TE Connectivity FASTON Grey Uninsulated Male PCB Terminal, Through Hole, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 786-152
- Mfr. Part No.:
- 1217154-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
£695.63
(exc. VAT)
£834.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £695.63 | £0.077 |
*price indicative
- RS Stock No.:
- 786-152
- Mfr. Part No.:
- 1217154-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Termination Type | Through Hole | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Termination Type Through Hole | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Series FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Terminal designed for efficient connectivity in printed circuit boards. Its robust construction ensures reliable performance across various applications while accommodating standard PCB thicknesses.
Tab width measures 6.35 mm, providing a secure connection
Recommended PCB thickness stands at 1.57 mm for optimal performance
Through hole solder termination method ensures strong connectivity
Operating temperature range accommodates -30 to 110 °C
Reel packaging contains 9000 units for convenience in large-scale applications
Related links
- TE Connectivity FASTON 250 Yellow Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON Grey Uninsulated Male PCB Terminal 6.35 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 20 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 250 Black Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Male PCB Terminal 2.79 x 0.81 mm Tab Size
