TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal, Solder, 6.35 x 0.81 mm Tab Size

Subtotal (1 reel of 10000 units)*

£576.70

(exc. VAT)

£692.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£576.70£0.058

*price indicative

RS Stock No.:
679-464
Mfr. Part No.:
63986-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Product Type

PCB Terminal

Gender

Male

Tab Thickness

810μm

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Series

FASTON 250

COO (Country of Origin):
CN
The TE Connectivity Tab PCB Terminal is a Durable through-hole solder Terminal designed for high-current applications on printed circuit boards. It features a 6.35 mm [.25 in] tab width and a 1.4 mm [.055 in] PCB hole diameter, offering a secure mechanical fit and reliable electrical connection. This Terminal is Ideal for use in power distribution, industrial controls, and consumer electronics where robust tab-style connections are required.

Tin plating for enhanced conductivity and corrosion resistance

Straight Terminal orientation for streamlined PCB integration

Supplied in reel packaging for compatibility with automated assembly systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy