TE Connectivity 140660 Black Uninsulated Male PCB Terminal, Through Hole, 6.35 x 0.81 mm Tab Size

Subtotal (1 bag of 5000 units)*

£603.84

(exc. VAT)

£724.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£603.84£0.121

*price indicative

RS Stock No.:
787-837
Mfr. Part No.:
140660
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal

Termination Type

Through Hole

Gender

Male

Tab Width

6.35mm

Tab Thickness

800μm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Standards/Approvals

EU RoHS Directive 2011/65/EU

Series

140660

COO (Country of Origin):
IT
The TE Connectivity PCB Terminal designed for reliable connections in electronic circuits. It features a through-hole screw termination method, ensuring stable integration onto printed circuit boards.

Tab width of 6.35 mm [.25 in] enhances compatibility with various PCB designs

4.1 mm [.16 in] PCB hole diameter accommodates standard board layouts

Constructed with tin plating for superior conductivity and durability

Operating temperature range of -30 to 110 °C ensures reliability in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy