TE Connectivity 1305 Silver Uninsulated Male Terminal, Solder, 5.54 mm Tab Size 16 AWG to 22 AWG

Subtotal (1 box of 500 units)*

£191.62

(exc. VAT)

£229.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£191.62£0.383

*price indicative

RS Stock No.:
787-233
Mfr. Part No.:
130524
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Product Type

Terminal

Gender

Male

Tab Thickness

790μm

Tab Size

5.54 mm

Insulation

Uninsulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

22AWG

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

Halogen Content

Overall Length

14.9mm

Series

1305

COO (Country of Origin):
US
The TE Connectivity Spade tongue Terminal is designed for reliable electrical connections in various applications. It accommodates wire sizes from 22 to 16 AWG, ensuring compatibility and ease of use in diverse environments.

Tin plating provides excellent corrosion resistance and longevity

Non-insulated support retention type allows for versatile applications

Stud size of #4 accommodates various mounting requirements

Compatible with copper wire base material for optimal performance

Operating temperature range from 0 to 170 °C ensures functionality under extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy