TE Connectivity FASTON 187 Silver Insulated Male Terminal, Solder, 15.87 mm Tab Size
- RS Stock No.:
- 678-022
- Mfr. Part No.:
- 726388-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 1800 units)*
£150.52
(exc. VAT)
£180.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.52 | £0.084 |
*price indicative
- RS Stock No.:
- 678-022
- Mfr. Part No.:
- 726388-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Terminal | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Size | 15.87 mm | |
| Insulation | Insulated | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 13.8mm | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Terminal | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Size 15.87 mm | ||
Insulation Insulated | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 13.8mm | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- DE
The TE Connectivity non-plated brass tab Terminal designed for compact, quick-connect applications using the FASTON 187 series interface. With a tab width of 4.75 mm [.187 in], it is Ideal for low- to medium-current connections in appliances, automotive systems, and industrial equipment. The unplated brass construction offers good conductivity and is suitable for environments where corrosion resistance is not a primary concern.
Tab width of 4.75 mm for FASTON 187 compatibility
Made from non-plated brass for cost-effective conductivity
Suitable for quick-connect terminals in Compact assemblies
Related links
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.8 x 0.5 mm Tab Size
- TE Connectivity FASTON .187 Silver Uninsulated Male Spade Connector 4.8 x 0.8 mm Tab Size
- TE Connectivity FASTON 205 Yellow Non-insulated Male Terminal 7.5 mm Tab Size
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON 187 Silver Uninsulated Female Quick Disconnect Crimp Terminal 75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
