TE Connectivity FASTON Grey Uninsulated Male PCB Terminal, Through Hole, 4.75 mm Tab Size

Subtotal (1 reel of 10000 units)*

£1,207.68

(exc. VAT)

£1,449.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,207.68£0.121

*price indicative

RS Stock No.:
786-153
Mfr. Part No.:
1217124-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal

Termination Type

Through Hole

Gender

Male

Tab Width

4.75mm

Tab Thickness

810μm

Tab Size

4.75 mm

Insulation

Uninsulated

Colour

Grey

Contact Material

Nickel

Contact Plating

Tin

Orientation

Straight

Series

FASTON

COO (Country of Origin):
US
The TE Connectivity Terminal is a robust component designed for secure wire-to-printed circuit board connections, facilitating seamless integration of electrical connections in various applications. It provides insulation displacement termination for reliable performance.

Accepts wire sizes ranging from 28 to 24 AWG for versatile connectivity

Enables redundancy in wire terminations with four slots for reliable connections

Designed for use with both solid and stranded wires to adapt to different requirements

Allows for easy wire insertion without manual stripping, ensuring quick installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy