TE Connectivity MAG-MATE Grey Uninsulated Male PCB Terminal, Through Hole, 4.75 mm Tab Size

Subtotal (1 bag of 4000 units)*

£199.67

(exc. VAT)

£239.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£199.67£0.05

*price indicative

RS Stock No.:
786-146
Mfr. Part No.:
1217041-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Through Hole

Product Type

PCB Terminal

Gender

Male

Tab Size

4.75 mm

Tab Width

4.75mm

Tab Thickness

510μm

Insulation

Uninsulated

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Series

MAG-MATE

COO (Country of Origin):
US
The TE Connectivity PCB Terminal is a robust connector designed for efficient electrical connection in PCB applications. It features a 4.75 mm tab width and through-hole solder termination, ensuring reliable performance for various electronic devices.

PCB Terminal type designed for tab connections

Recommended PCB thickness of 1.57 mm ensures compatibility

Mating tab width measures 4.75 mm for secure fitting

Operates effectively within an operating temperature range of -30 to 110 °C

Through-hole solder termination method provides strong mounts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy