TE Connectivity MAG-MATE Grey Uninsulated Female Terminal, Crimp, 3.43 mm Tab Size 22 AWG to 18 AWG

Subtotal (1 reel of 5000 units)*

£317.19

(exc. VAT)

£380.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£317.19£0.063

*price indicative

RS Stock No.:
679-940
Mfr. Part No.:
62898-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Terminal

Gender

Female

Tab Size

3.43 mm

Tab Thickness

510μm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Overall Length

17.53mm

Series

MAG-MATE

COO (Country of Origin):
IT
The TE Connectivity Poke-In Magnet Wire Terminal is a MAG-MATE series Terminal designed for fast, solderless connections to lead wires using crimp or insulation displacement (IDC) technology. It supports wire sizes from 22 to 18 AWG and is Ideal for Compact motor, coil, and appliance applications where vibration resistance and assembly speed are critical. The Terminal accommodates insulation diameters from 1.52 to 2.54 mm, ensuring compatibility with a range of wire types.

Wire compatibility from 0.3 to 0.9 mm²

Crimp and IDC termination options for flexible assembly

Compatible insulation diameter range from 1.52 to 2.54 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy