TE Connectivity, MAG-MATE 300 Uninsulated Terminal 23 AWG 20 AWG Wire Size, Grey
- RS Stock No.:
- 501-675
- Distrelec Article No.:
- 304-60-979
- Mfr. Part No.:
- 1217853-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£913.97
(exc. VAT)
£1,096.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £913.97 | £0.228 |
*price indicative
- RS Stock No.:
- 501-675
- Distrelec Article No.:
- 304-60-979
- Mfr. Part No.:
- 1217853-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | MAG-MATE 300 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 23AWG | |
| Overall Length | 7.87mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Thickness | 410μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series MAG-MATE 300 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 23AWG | ||
Overall Length 7.87mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Thickness 410μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- US
The TE Connectivity splice connector is designed specifically for use with magnet wire, facilitating seamless connections in a variety of applications. With its compatibility for wire sizes ranging from 0.57 to 0.81 mm, this durable component is well-suited for insulation displacement terminations. Its tin plating ensures excellent conductivity and resistance to corrosion, providing longevity and reliability in performance. The MAG-MATE 300 series connector stands as an ideal solution for your wiring needs, ensuring that connections remain secure and effective even in challenging conditions. This versatile connector is perfect for use with both aluminium and copper wire base materials, catering to diverse industrial requirements with efficiency and precision. With a temperature tolerance of -65 to 150 °C, it is built to withstand extreme environments while maintaining optimal functionality.
Designed for insulation displacement terminations making installation quick and efficient
Accommodates various wire sizes, enhancing its versatility across multiple applications
Constructed with a tin plating to improve conductivity and prevent corrosion
Compatible with both aluminium and copper wire, providing flexibility in usage
Rated for extreme temperature ranges, ensuring reliable operation in harsh conditions
Part of the MAG-MATE 300 series, known for its robust design and performance
Compact dimensions facilitate easy integration into tight spaces within devices
Related links
- TE Connectivity 0.8 mm Stud Size 23 AWG 19 AWG Wire Size, Grey
- TE Connectivity Grey
- TE Connectivity Grey
- TE Connectivity MAG-MATE 300 Grey Uninsulated Female Terminal 4.32 mm Tab Size 16.5 AWG to 20 AWG
- TE Connectivity Silver
- TE Connectivity 30 AWG to 27 AWG, Grey
- TE Connectivity 0.8 mm Stud Size 28 AWG 25 AWG Wire Size, Grey
- TE Connectivity 0.8 mm Stud Size 19.5 AWG 17 AWG Wire Size, Grey
