TE Connectivity RAST 5 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 7.62 x 8.33 mm Tab Size 18 AWG

Subtotal (1 reel of 10000 units)*

£998.36

(exc. VAT)

£1,198.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£998.36£0.10

*price indicative

RS Stock No.:
786-149
Mfr. Part No.:
1217094-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Size

7.62 x 8.33 mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Series

RAST 5

COO (Country of Origin):
US
The TE Connectivity Receptacle is designed to provide secure and reliable electrical connections. It accommodates dual wires for enhanced power transmission, ensuring optimal performance in various applications.

Accepts a wire range from 16 to 12 AWG for versatile applications

Tin-plated finish offers enhanced corrosion resistance

Designed for dual wire connections, improving power transmission efficiency

Robust construction ensures durability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy