TE Connectivity RAST Black Uninsulated Female Socket, Crimp, 7.62 x 8.33 mm Tab Size 16 AWG to 12 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-148
Mfr. Part No.:
1217095-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Socket

Termination Type

Crimp

Gender

Female

Tab Size

7.62 x 8.33 mm

Insulation

Uninsulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

12AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Series

RAST

COO (Country of Origin):
US
The TE Connectivity Brass connector offers a reliable solution for efficient power transmission in various applications. Its superior design ensures compatibility with multiple wire gauges, promoting secure electrical connections and facilitating seamless integration in diverse environments.

Fits wire ranges of 16-12 AWG for versatile applications

Provides a stock thickness of .120 for improved durability

Designed for easy termination with tin-plated brass for enhanced conductivity

Meets high-performance standards for reliable connections and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy