TE Connectivity PRONER .250 Black Uninsulated Female Spade Connector, Crimp, 6.35 mm Tab Size 22 AWG to 17 AWG
- RS Stock No.:
- 765-0790
- Mfr. Part No.:
- 1544503-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-0790
- Mfr. Part No.:
- 1544503-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PRONER .250 | |
| Colour | Black | |
| Insulation | Uninsulated | |
| Gender | Female | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Tab Size | 6.35 mm | |
| Minimum Wire Size (AWG) | 22 AWG | |
| Maximum Wire Size (AWG) | 17 AWG | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Maximum Wire Size (mm²) | 1 mm² | |
| Minimum Wire Size (mm²) | 0.3 mm² | |
| Orientation | Straight | |
| Overall Length | 20.5 mm | |
| Standards/Approvals | No | |
| Tab Thickness | 6.35 mm | |
| Tab Width | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PRONER .250 | ||
Colour Black | ||
Insulation Uninsulated | ||
Gender Female | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Tab Size 6.35 mm | ||
Minimum Wire Size (AWG) 22 AWG | ||
Maximum Wire Size (AWG) 17 AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Maximum Wire Size (mm²) 1 mm² | ||
Minimum Wire Size (mm²) 0.3 mm² | ||
Orientation Straight | ||
Overall Length 20.5 mm | ||
Standards/Approvals No | ||
Tab Thickness 6.35 mm | ||
Tab Width 6.35 mm | ||
TE Connectivity Proner Series FASTON Crimp Terminals
A range of Proner series FASTON crimp terminals
Faston
Related links
- TE Connectivity PRONER .250 Black Uninsulated Female Spade Connector 6.35 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity PRONER .250 Black Uninsulated Female Spade Connector 6.35 x 0.8 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity PRONER .250 Uninsulated Female Spade Connector 6.35 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity PRONER .315 Black Uninsulated Female Spade Connector 8 x 1 mm Tab Size 12 AWG to 9 AWG
- TE Connectivity PRONER .315 Black Uninsulated Female Spade Connector 8 x 0.8 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity PRONER .315 Black Uninsulated Female Spade Connector 8 x 1 mm Tab Size 9 AWG to 7 AWG
- TE Connectivity PRONER .110 Silver Uninsulated Female Spade Connector 2.79 x 0.5 mm Tab Size 24 AWG to 17 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
