Molex 19277 Red Nylon Female Spade Connector, Quick Disconnect, 7.87 x 0.41mm Tab Size

Subtotal (1 reel of 1000 units)*

£402.25

(exc. VAT)

£482.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£402.25£0.402

*price indicative

RS Stock No.:
684-536
Mfr. Part No.:
19277-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Quick Disconnect

Spade Connector Type

Quick Disconnect

Series

19277

Gender

Female

Tab Thickness

0.41mm

Tab Size

7.87 x 0.41mm

Tab Width

7.87mm

Insulation

Nylon

Colour

Red

COO (Country of Origin):
US
The Molex avikrimp quick disconnect is ingeniously designed for seamless electrical connectivity providing reliable performance in diverse applications. This fully insulated female connector accommodates wire sizes from 22 to 18 AWG ensuring a secure fit. Engineered with a low insertion force the connector enhances user experience making installation faster and more efficient. Crafted from high-quality materials including brass and nylon this component offers superior durability while the closed barrel type enhances electrical integrity. With a temperature range of -55° to +105°C this quick disconnect is suitable for various environments ensuring long-term reliability and compliance with industry standards.

Fully insulated design promotes safety and electrical integrity
Low insertion force improves installation speed and ease of use
Constructed from durable brass and nylon for long-lasting performance
Closed barrel type prevents accidental disconnections and ensures a stable connection
Complies with EU RoHS and industry standards for environmental safety
Enhanced flammability rating of 94V-2 provides added protection
Available in striking red for easy identification
Innovative packaging type embossed tape on reel ensures efficient storage and dispensing

Related links