TE Connectivity FASTON Silver Non-insulated Female Terminal, Crimp, 0.225 in Tab Size 18 AWG to 14 AWG

Subtotal (1 reel of 12500 units)*

£684.83

(exc. VAT)

£821.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£684.83£0.055

*price indicative

RS Stock No.:
679-014
Mfr. Part No.:
60742-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Termination Type

Crimp

Gender

Female

Tab Size

0.225 in

Insulation

Non-insulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

RoHS

Series

FASTON

COO (Country of Origin):
US
The TE Connectivity straight quick disconnect receptacle is MADE of tin-plated brass, designed for secure and reliable wire connections. It supports wire sizes from 18 to 14 AWG and features a 4.75 mm [.187 in] tab width, making it Ideal for automotive, appliance, and industrial applications.

F-crimp termination style for strong mechanical retention

Straight orientation for inline mounting

Tin-plated brass for corrosion resistance and conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy