TE Connectivity Faston 250 Silver Non-insulated Female Receptacle, Crimp, 6.35 mm Tab Size 12 AWG to 22 AWG
- RS Stock No.:
- 726-071
- Mfr. Part No.:
- 2238209-3
- Brand:
- TE Connectivity
Subtotal (1 box of 14000 units)*
£823.64
(exc. VAT)
£988.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £823.64 | £0.059 |
*price indicative
- RS Stock No.:
- 726-071
- Mfr. Part No.:
- 2238209-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 mm | |
| Insulation | Non-insulated | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.8mm² | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag, Straight | |
| Standards/Approvals | UL E66717 | |
| Series | Faston 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 mm | ||
Insulation Non-insulated | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.8mm² | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag, Straight | ||
Standards/Approvals UL E66717 | ||
Series Faston 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity New Standard Line of FASTON terminals includes high temperature nickel plated steel receptacles and tin plated brass receptacles utilizing our F-Crimp, Tab-Lok and the new 2D crimp technology. The Standard line of FASTON receptacles is easily identifiable by the dogbone shaped front end of the receptacle allowing the mating tab to mate on a rolled edge instead of a sheared edge for reduced insertion force. All Standard line FASTON receptacles are backward compatible with our existing FASTON housings. Nickel plated steel receptacles in the Standard line of FASTON terminals are specifically designed for high temperature applications.
Lower insertion forces
Higher performance
Higher temperature ratings
Related links
- TE Connectivity FASTON 250 Silver Non-insulated Female Terminal 7.54 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity 2375767-3 Silver Non-insulated Female Receptacle 6.35 mm Tab Size 12 AWG to 16 AWG
- TE Connectivity FASTIN-FASTON 250 Silver Uninsulated Female Receptacle 6.35 mm Tab Size 16 AWG to 12 AWG
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.51 mm Tab Size 20 AWG to 15 AWG
