TE Connectivity 6213 Black Non-insulated Female Terminal, Crimp, 4.57 mm Tab Size

Image representative of range

Subtotal (1 reel of 17000 units)*

£1,274.50

(exc. VAT)

£1,529.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,274.50£0.075

*price indicative

RS Stock No.:
677-683
Mfr. Part No.:
62131-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Terminal

Gender

Female

Tab Size

4.57 mm

Insulation

Non-insulated

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

CSA

Series

6213

COO (Country of Origin):
US
The TE Connectivity Cluster Pin Receptacle is a crimp-style Terminal designed for power-to-board applications using magnet wire. It is commonly used in motor assemblies, Coil terminations, and other Compact electrical systems requiring reliable wire-to-board connections. The serrated mating area enhances electrical contact and mechanical grip, making it suitable for vibration-prone environments.

Wire compatibility typically from 16 to 18 AWG

Crimp termination style for secure wire retention

Serrated contact area for improved conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy