Molex 19006 Blue Insulated Female Spade Connector

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

£0.47

(exc. VAT)

£0.56

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 920 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£0.47-
10 - 24£0.446%
25 +£0.3917%

*price indicative

RS Stock No.:
323-679
Distrelec Article No.:
303-80-985
Mfr. Part No.:
190060011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Gender

Female

Tab Width

6.35mm

Tab Thickness

810μm

Insulation

Insulated

Colour

Blue

Standards/Approvals

No

Series

19006

COO (Country of Origin):
US
The Molex Avikrimp Quick Disconnect Female Flag designed for 16-14 AWG 2.00 to 1.30mm² wire with a tab size of 6.35 x 0.81mm in blue.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy