RND RND 430 Series Blue LED Beacon, 24 V, IP65, Surface Mount, 105dB at 1 Metre
- RS Stock No.:
- 492-410
- Mfr. Part No.:
- RND 430-00046
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-410
- Mfr. Part No.:
- RND 430-00046
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 24 V | |
| Lens Colour | Blue | |
| Mounting Style | Surface Mount | |
| Current Type | AC/DC | |
| Decibels at 1 Metre | 105dB | |
| Series | RND 430 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 24 V | ||
Lens Colour Blue | ||
Mounting Style Surface Mount | ||
Current Type AC/DC | ||
Decibels at 1 Metre 105dB | ||
Series RND 430 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The RND 64 Sound LED Signal Siren is designed to provide exceptional visibility and alert functionality in both residential and industrial environments. Equipped with an array of 64 different sound patterns, it ensures that your alert signals are both effective and attention grabbing. The siren's robust design allows it to operate efficiently over a broad voltage range, making it suitable for various applications. With its IP65 rating, this siren is built to withstand challenging conditions, ensuring reliable operation even in harsh weather. Its compact form factor integrates seamlessly into existing setups, making installation a straightforward task.
Features an IP65 rating for excellent resistance to dust and water
Includes multiple light effects like fade and steady light modes
Constructed with vibration resistance to withstand industrial grade environments
Supports easy installation with screws provided for mounting on the base
Complies with critical certifications such as CE and UKCA for assured quality
Includes multiple light effects like fade and steady light modes
Constructed with vibration resistance to withstand industrial grade environments
Supports easy installation with screws provided for mounting on the base
Complies with critical certifications such as CE and UKCA for assured quality
Related links
- RND RND 430 Series Red LED Beacon IP65 84dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP65, Surface Mount
- RND RND 430 Series Orange LED Beacon IP43 96dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Orange LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Sounder for Use with RND AC/DC, IP65
- Werma 430 Series Yellow Sounder Beacon IP65 114dB at 1 Metre
- Werma 430 Series Blue Sounder Beacon IP65 114dB at 1 Metre