RND RND 430 Series Orange LED Beacon, 24 V dc, IP43, Surface Mount, 96dB at 1 Metre
- RS Stock No.:
- 492-116
- Mfr. Part No.:
- RND 430-00106
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£145.38
(exc. VAT)
£174.46
(inc. VAT)
- RS Stock No.:
- 492-116
- Mfr. Part No.:
- RND 430-00106
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Orange | |
| Mounting Style | Surface Mount | |
| Current Type | DC | |
| Decibels at 1 Metre | 96dB | |
| Series | RND 430 | |
| IP Rating | IP43 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 24 V dc | ||
Lens Colour Orange | ||
Mounting Style Surface Mount | ||
Current Type DC | ||
Decibels at 1 Metre 96dB | ||
Series RND 430 | ||
IP Rating IP43 | ||
- COO (Country of Origin):
- IT
The RND SEM LED Electronic Horn is designed to deliver both acoustic and luminous signals for effective warning and alert applications. It combines a sleek design with reliable performance, ensuring that it captures attention in various environments. With a wide operating voltage range, this device adapts easily to both 24V DC and 240V AC systems, making it versatile for use across various industrial and commercial setups. Its IP43 rating provides protection against particulates and moisture, ensuring consistent operation even in challenging conditions.
Designed for ease of installation with included mounting screws
Multi-language labelling enhances usability in diverse locations
CE and UKCA certified, ensuring compliance with safety regulations
Multi-language labelling enhances usability in diverse locations
CE and UKCA certified, ensuring compliance with safety regulations
Related links
- RND RND 430 Series Orange LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Blue LED Beacon IP65 105dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP65 84dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP65, Surface Mount
- RND RND 430 Series Red/Green/Orange Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
