RND RND 430 Series Orange LED Beacon, 240 V ac, IP43, Surface Mount, 92dB at 1 Metre
- RS Stock No.:
- 491-786
- Mfr. Part No.:
- RND 430-00108
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-786
- Mfr. Part No.:
- RND 430-00108
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 240 V ac | |
| Lens Colour | Orange | |
| Mounting Style | Surface Mount | |
| Current Type | AC/DC | |
| Decibels at 1 Metre | 92dB | |
| Series | RND 430 | |
| IP Rating | IP43 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 240 V ac | ||
Lens Colour Orange | ||
Mounting Style Surface Mount | ||
Current Type AC/DC | ||
Decibels at 1 Metre 92dB | ||
Series RND 430 | ||
IP Rating IP43 | ||
- COO (Country of Origin):
- IT
The RND SEM LED Electronic Horn stands as a superior choice for both acoustic and luminous signalling needs. Designed for versatility, it operates efficiently at voltages ranging from 24Vdc to 240Vac, making it suitable for a variety of environments. Its robust acoustic output ensures that alerts are heard in both quiet and noisy surroundings, while the high-quality materials guarantee longevity and reliability. With a flexible operating temperature from -30°C to +50°C, this horn is ready to perform in various temperature conditions.
Wide operating temperature range ensures reliability in varied climates
Multilingual labelling provides clarity for international users
Easy installation with included mounting screws for user convenience
A visually appealing design that complements various settings
Multilingual labelling provides clarity for international users
Easy installation with included mounting screws for user convenience
A visually appealing design that complements various settings
Related links
- RND RND 430 Series Red LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Orange LED Beacon IP43 96dB at 1 Metre
- RND RND 430 Series Blue LED Beacon IP65 105dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP65 84dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP65, Surface Mount
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- AUER Signal K Series Series Orange Sounder Beacon IP43 92dB at 1 Metre