RND RND 430 Series Red LED Beacon, 24 V, IP65, Panel Mount, 84dB at 1 Metre
- RS Stock No.:
- 492-491
- Mfr. Part No.:
- RND 430-00119
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-491
- Mfr. Part No.:
- RND 430-00119
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 24 V | |
| Lens Colour | Red | |
| Mounting Style | Panel Mount | |
| Current Type | AC/DC | |
| Light Effect | Continuous Light, Flashing | |
| Decibels at 1 Metre | 84dB | |
| Series | RND 430 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 24 V | ||
Lens Colour Red | ||
Mounting Style Panel Mount | ||
Current Type AC/DC | ||
Light Effect Continuous Light, Flashing | ||
Decibels at 1 Metre 84dB | ||
Series RND 430 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The RND multifunction sounder is expertly designed to meet your safety and communication needs, combining visual and audible alerts into one innovative product. Ideal for both commercial and private applications, it features a high-performance piezoelectric buzzer with a standout LED light. Its rugged construction ensures long-lasting operation in various environments, while the multiple sound and light effects provide flexibility for different alerting situations. The sounder operates across a range of voltage inputs and is rated IP65 for dust and water resistance, making it suitable for outdoor use.
Rugged construction suitable for harsh environments
Quick and easy installation minimizes downtime
Certified for compliance with rigorous industry standards
Quick and easy installation minimizes downtime
Certified for compliance with rigorous industry standards
Related links
- RND RND 430 Series Blue LED Beacon IP65 105dB at 1 Metre
- RND RND 430 Series Orange LED Beacon IP43 96dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP65, Surface Mount
- RND RND 430 Series Red LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Orange LED Beacon IP43 92dB at 1 Metre
- Werma 430 Series Red Sounder Beacon IP65 114dB at 1 Metre
- RND RND 430 Series Red/Green Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower 24 V, Surface Mount