RND RND 430 Series Red LED Beacon, 240 V ac, IP43, Surface Mount, 92dB at 1 Metre
- RS Stock No.:
- 490-697
- Mfr. Part No.:
- RND 430-00109
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£158.45
(exc. VAT)
£190.14
(inc. VAT)
- RS Stock No.:
- 490-697
- Mfr. Part No.:
- RND 430-00109
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 240 V ac | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Current Type | AC | |
| Decibels at 1 Metre | 92dB | |
| Series | RND 430 | |
| IP Rating | IP43 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 240 V ac | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Current Type AC | ||
Decibels at 1 Metre 92dB | ||
Series RND 430 | ||
IP Rating IP43 | ||
The RND SEM LED Electronic Horn is an innovative acoustic and luminous warning device that excels in performance and reliability. Designed for both indoor and outdoor use, this device combines robust functionality with an attractive aesthetic, making it suitable for a variety of applications in safety and signalling. With its IP43 rating, it offers considerable protection against solid objects and water, ensuring durability in challenging environments. The device operates on versatile voltage options of 24Vdc and 240Vac, tailored to meet various operational demands. Whether for industrial settings or commercial installations, the SEM LED Electronic Horn provides unmistakable alerts that enhance safety and situational awareness.
Acoustic output reaches up to 96 dB(A) for clear alerts
Operating temperature range ensures functionality in diverse conditions
Available in a variety of colours to suit different environments
Technical drawing provided for streamlined installation planning
Operating temperature range ensures functionality in diverse conditions
Available in a variety of colours to suit different environments
Technical drawing provided for streamlined installation planning
Related links
- RND RND 430 Series Orange LED Beacon IP43 92dB at 1 Metre
- RND RND 430 Series Orange LED Beacon IP43 96dB at 1 Metre
- RND RND 430 Series Blue LED Beacon IP65 105dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP65 84dB at 1 Metre
- RND RND 430 Series Red LED Beacon IP65, Surface Mount
- RND RND 430 Series Sounder for Use with RND AC, IP54
- RND RND 430 Series Sounder for Use with RND AC/DC, IP54
- RND RND 430 Series Sounder for Use with RND AC/DC, IP54
