RND RND 430 Series Sounder for Use with RND, 48 V, AC/DC, IP65
- RS Stock No.:
- 492-324
- Mfr. Part No.:
- RND 430-00076
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£125.04
(exc. VAT)
£150.05
(inc. VAT)
- RS Stock No.:
- 492-324
- Mfr. Part No.:
- RND 430-00076
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Range | RND 430 | |
| Series | RND 430 | |
| Component Type | Sounder Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Supply Voltage | 48 V | |
| For Use With | RND | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Range RND 430 | ||
Series RND 430 | ||
Component Type Sounder Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Supply Voltage 48 V | ||
For Use With RND | ||
IP Rating IP65 | ||
The RND TWS A+ Acoustic Sounder (IP65) is a robust signalling device designed to deliver powerful audio alerts in demanding environments. With its IP65 rating, this sounder is engineered to withstand harsh conditions, making it ideal for industrial applications where both reliability and clarity are paramount. The unit boasts a range of sound modes, producing up to 95dB(A) to ensure it is heard even in noisy settings. Operating across a voltage range of 12/48V AC/DC and 110/240V AC, its versatility speaks to a wide array of installation scenarios. The combination of aesthetic design with practical features, including clear acoustic output and available colour options, makes this sounder not just functional but also adaptable to various settings. Moreover, the products temperature resilience and certified compliance with industry standards guarantee dependable operation, delivering peace of mind for safety-critical operations.
Compliant with international certifications for quality assurance
Durable construction designed for reliability in industrial applications
Available in various colours to suit your aesthetic preferences
Durable construction designed for reliability in industrial applications
Available in various colours to suit your aesthetic preferences
Related links
- RND RND 430 Series Sounder for Use with RND AC, IP54
- RND RND 430 Series Sounder for Use with RND AC/DC, IP54
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Sounder for Use with RND AC/DC, IP54
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
