TE Connectivity 9-139310 Series Relay, 10 A Load, Surface Mount Mount, 24 V Load, 24V Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-680
Mfr. Part No.:
9-1393104-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Load Current

10A

Product Type

Relay

Mount Type

Surface Mount

Maximum Load Voltage

24V

Maximum Control Voltage

24V

Series

9-139310

Terminal Type

Solder

Contact Configuration

3PDT

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, UL

Width

35.7mm

Height

50.8mm

Length

35.7mm

Output Type

Current

COO (Country of Origin):
MX
The TE Connectivity Panel Plug in Relay is an Advanced relay solution designed for versatility in various applications, including lighting and baggage handling. This relay combines dependable performance with robust construction, offering Coil voltages ranging from 6VAC to 240VAC. It features a unique two form C contact arrangement, ensuring reliable operation even in demanding conditions. Its Compact design facilitates easy integration into existing systems, making it a preferred choice for professionals looking for a high quality relay that meets modern requirements.

Compact octal-type plug for straightforward installation

Fulfils stringent standards for insulation resistance up to 1000MΩ

Robust operational capacity with a frequency of 360 operations per hour

Ambient temperature tolerance from -45°C to 70°C for DC coils

Complies with environmental regulations such as EU RoHS and REACH

Mechanical endurance rated for 10 million operations for long-lasting reliability

Multiple contact arrangements available to suit diverse application needs

Lightweight design ensures easy handling and mounting during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy