TE Connectivity 9-146203 Series Relay, 2 A Load, Board Mount, 250 V Load, 250V Control
- RS Stock No.:
- 678-691
- Mfr. Part No.:
- 9-1462038-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£2,292.38
(exc. VAT)
£2,750.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,292.38 | £2.292 |
*price indicative
- RS Stock No.:
- 678-691
- Mfr. Part No.:
- 9-1462038-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 2A | |
| Product Type | Relay | |
| Mount Type | Board | |
| Maximum Load Voltage | 250V | |
| Maximum Control Voltage | 250V | |
| Series | 9-146203 | |
| Terminal Type | Screw | |
| Contact Configuration | DPDT-CO | |
| On State Resistance | 250Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 5.65mm | |
| Width | 6mm | |
| Standards/Approvals | UL 61810-1 | |
| Output Type | Current, Voltage | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 2A | ||
Product Type Relay | ||
Mount Type Board | ||
Maximum Load Voltage 250V | ||
Maximum Control Voltage 250V | ||
Series 9-146203 | ||
Terminal Type Screw | ||
Contact Configuration DPDT-CO | ||
On State Resistance 250Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 5.65mm | ||
Width 6mm | ||
Standards/Approvals UL 61810-1 | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- PT
The TE Connectivity IM relay is an advanced, high performance signal relay engineered for versatile applications in telecommunication and consumer electronics. Its Compact design, coupled with a low profile, allows for minimal board space usage, making it Ideal for modern electronic devices. With the capability to handle switching currents of up to 2A and voltages of 220VDC, this relay provides robust performance while ensuring low Coil power consumption. The IM series relays are equipped with high dielectric and surge capabilities, further enhancing their reliability in critical environments. Designed to meet the demands of various industrial and commercial applications, this relay ensures efficiency and durability, making it a preferred choice for engineers and developers seeking quality solutions.
Slim line profile at 10x6 mm optimising board space
Switching capacity of 60W and 62.5VA ensuring high efficiency
Low Coil power consumption offering variants from 50mW to 140mW enhancing energy efficiency
High dielectric resistance up to 2500V between open contacts ensuring safety
Shock resistance up to 50g suitable for harsh operational conditions
Available in monostable and bistable configurations for flexible functionality
Widely applicable across telecommunication consumer electronics and industrial control sectors
Related links
- Wieland Flare Series Solid State Relay DIN Rail Mount 250V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 250V Control
- TDE Instruments M5S Series PCB Mount Solid State Relays PCB Mount 250V Control
- ABB R600 Series Solid State Relay DIN Rail Mount 250V ac/dc Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- Durakool SDA1 Series Solid State Relay DIN Rail Mount 250V ac Control
- TE Connectivity 8-139311 Series Relay Board Mount 240V Control
- TE Connectivity 8-139379 Series Relay Board Mount 6V Control
