TE Connectivity 8-139379 Series Relay, 3 A Load, Board Mount, 250 V Load, 6V Control
- RS Stock No.:
- 680-185
- Mfr. Part No.:
- 8-1393792-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 75 units)*
£203.28
(exc. VAT)
£243.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £203.28 | £2.71 |
*price indicative
- RS Stock No.:
- 680-185
- Mfr. Part No.:
- 8-1393792-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Maximum Load Current | 3A | |
| Mount Type | Board | |
| Maximum Load Voltage | 250V | |
| Minimum Control Voltage | 6V | |
| Maximum Control Voltage | 6V | |
| Series | 8-139379 | |
| Terminal Type | Through Hole | |
| Contact Configuration | CO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Height | 10.8mm | |
| Length | 20.2mm | |
| Output Type | Current | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Maximum Load Current 3A | ||
Mount Type Board | ||
Maximum Load Voltage 250V | ||
Minimum Control Voltage 6V | ||
Maximum Control Voltage 6V | ||
Series 8-139379 | ||
Terminal Type Through Hole | ||
Contact Configuration CO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Height 10.8mm | ||
Length 20.2mm | ||
Output Type Current | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay features a 2 Form C contact arrangement with a 6 VDC Coil voltage and supports Coil power of 150mW. It offers low power consumption and high sensitivity, making it Ideal for Compact electronic designs. The relays robust construction ensures reliable performance in demanding telecom and signal switching environments.
RoHS compliant
Through hole mounting
Related links
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Aratas G3VM Series Solid State Relay Surface Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 6V Control
- Omron G3R Series Solid State Relay Plug-in Mount 6V Control
- Phoenix Contact OPT Series Solid State Relay Plug-in Mount 6V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
- TE Connectivity 8-139311 Series Relay Board Mount 240V Control
