Schneider Electric Modicon ABE7 Series Solid State Relay, 500 mA Load, Screw Mount, 24 V Load, 24V Control
- RS Stock No.:
- 758-671
- Mfr. Part No.:
- ABE7S16S2B0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£199.54
(exc. VAT)
£239.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.54 |
*price indicative
- RS Stock No.:
- 758-671
- Mfr. Part No.:
- ABE7S16S2B0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 500mA | |
| Mount Type | Screw | |
| Maximum Load Voltage | 24V | |
| Minimum Load Voltage | 600mV | |
| Minimum Control Voltage | 16.9V | |
| Maximum Control Voltage | 24V | |
| Series | Modicon ABE7 | |
| Terminal Type | Removable | |
| IP Rating | IP2X | |
| Switching Function | DC12 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 206mm | |
| Standards/Approvals | UL | |
| Length | 206mm | |
| Height | 206mm | |
| Off State Leakage Current | 300μA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 500mA | ||
Mount Type Screw | ||
Maximum Load Voltage 24V | ||
Minimum Load Voltage 600mV | ||
Minimum Control Voltage 16.9V | ||
Maximum Control Voltage 24V | ||
Series Modicon ABE7 | ||
Terminal Type Removable | ||
IP Rating IP2X | ||
Switching Function DC12 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 206mm | ||
Standards/Approvals UL | ||
Length 206mm | ||
Height 206mm | ||
Off State Leakage Current 300μA | ||
- COO (Country of Origin):
- LV
The Schneider Electric solid state output relay sub-base is designed for high-performance applications, accommodating 16 channels and ensuring efficient power distribution.
Rated supply voltage of 24 V DC for both PLC and preactuator ends ensures compatibility
Each channel supports a current of 0.5 A and a maximum output of 8 A
Removable Terminal Block enhances ease of installation and maintenance
Fast response times of up to 0.02 MS provide reliable switching operations
Packaged sustainably, with recycled materials and no single-use plastics
Related links
- Schneider Electric Modicon ABE7 Series Terminal Block for Use with PLC
- Schneider Electric Modicon ABE7 Series Base Unit for Use with Modicon X80 I/O modules, PLC
- Schneider Electric Modicon ABE7 Series Module Current Output
- Schneider Electric Modicon ABE7 Series I/O Module Voltage Input Current Output
- Omron G3PE Series Solid State Relay 3 Phase Screw Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase Screw Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 24V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V Control
