EMERSON ? ASCO Solenoid Valve SCE210C493.115/50, 2 port(s) , NC, 115 V, 3/8in

Subtotal (1 unit)*

£219.06

(exc. VAT)

£262.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.06

*price indicative

RS Stock No.:
432-647
Mfr. Part No.:
SCE210C493.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

3/8in

Connection

G 3/8

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Flow Factor Kv

43L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid valve is designed for reliability and versatility in fluid control applications. Engineered with a hung diaphragm, this pilot-operated valve excels at managing airflow, inert gases, water, and oil, making it suitable for a range of industrial environments. Its robust construction, featuring a brass body, promises durability even under challenging conditions. With a response time of 15 to 120 ms, the valve ensures efficient operation while adhering to all relevant EU directives, making it a safe and compliant choice. The ability to operate across a temperature range from -20°C to +85°C highlights its adaptability, catering to many process requirements.

Two-way shut-off design for effective control of various fluids
No minimum operating pressure required for reliable functionality
Complies with Pressure Equipment Directive for group 1 and 2 fluids
Satisfies all applicable EU directives ensuring safety and compliance
Constructed with corrosion-resistant materials for enhanced longevity
Optional FPM, EPDM, and CR diaphragms available for specialised applications
Versatile mounting options allow for installation flexibility
Connector designed to accommodate cable sizes for easy integration

Related links