EMERSON ? ASCO Solenoid Valve SCE210C493.230/50, 2 port(s) , NC, 230 V, 3/8in

Subtotal (1 unit)*

£219.06

(exc. VAT)

£262.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.06

*price indicative

RS Stock No.:
432-648
Mfr. Part No.:
SCE210C493.230/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

3/8in

Connection

G 3/8

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Flow Factor Kv

43L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Solenoid Valve offers exceptional performance for regulating the flow of air, inert gas, water, and oil. Designed with precision in mind, this pilot-operated valve features a hung diaphragm configuration, making it an ideal choice for various applications where reliability is paramount. Its robust construction ensures long-lasting durability, and with a temperature range that comfortably adapts to both hot and cold environments, this solenoid valve is versatile enough to meet diverse operational needs. Additionally, the valve operates without requiring a minimum operating pressure, simplifying installation and boosting efficiency. The unique design and high-quality materials used in its construction guarantee that it meets all relevant EU directives, ensuring safety and compliance at all times.

Two-way shut-off functionality enhances control over fluid flow
No minimum operating pressure required for versatile applications
Pressure Equipment Directive compliant for peace of mind
Compliant with various electrical safety standards for enhanced reliability
Robust materials ensure compatibility with a wide range of fluids
IP65 rated enclosure protects against dust and water ingress
Available in a variety of voltages to suit specific operational requirements
Quick response time optimises system efficiency

Related links