EMERSON ? ASCO Solenoid Valve SCE210C493.24/50, 2 port(s) , NC, 24 V, 3/8in

Subtotal (1 unit)*

£219.06

(exc. VAT)

£262.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.06

*price indicative

RS Stock No.:
432-644
Mfr. Part No.:
SCE210C493.24/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

3/8in

Connection

G 3/8

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

16mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Flow Factor Kv

43L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve from the 2/2 Series offers a reliable solution for various applications, including air, inert gas, water, and oil management. Designed with precision, it features a pilot-operated hung diaphragm mechanism that ensures efficient flow control across a range of pipe sizes from 3/8 inch to 1 1/2 inch. The moulded IP65 electrical enclosure provides robust protection against dust and moisture, making it ideal for demanding environments. Safety and compliance are paramount, with this valve adherent to relevant EU directives and pressure regulations. Exceptional longevity is guaranteed through its durable materials, including stainless steel and brass, which not only enhance performance but also ensure compatibility with various fluids. This product presents an exemplary choice for operators requiring consistent and effective control in their systems, backed by the engineering excellence of asco numatics.

Constructed with high-quality materials for enhanced durability
Compatible with a wide range of fluids, ensuring operational versatility
Electric coil insulation class rated for high-temperature environments
Offers easy installation with flexible mounting options
Achieves fast response times for quick operational efficiency
Complies with international safety and performance standards

Related links