EMERSON ? ASCO Solenoid Valve G356C223S1V01FH, 3 port(s) , NO, 230 V, 1/6in

Subtotal (1 unit)*

£45.40

(exc. VAT)

£54.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.40

*price indicative

RS Stock No.:
432-128
Mfr. Part No.:
G356C223S1V01FH
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

3

Connection Size

1/6in

Connection

G 1/8

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

1.6mm

Series

356

Body Material

Brass

Maximum Working Pressure

8.5 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Maximum Operating Temperature

+60°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Flow Factor Kv

1.17L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The Asco solenoid valve represents the pinnacle of innovation in fluid control technology. Engineered for versatility, this model seamlessly integrates into various applications ranging from water to oil, significantly enhancing operational efficiency. Its compact design ensures a lightweight configuration, simplifying installation without compromising performance. With a robust construction featuring FPM disc and seal materials, the valve is designed to withstand demanding conditions and deliver reliable operation. Ideal for both commercial and industrial settings, this device upholds stringent safety standards, providing peace of mind to users while maximising system reliability. Experience effortless control and precision with this advanced solenoid valve tailored to meet the diverse needs of modern applications.

Equipped with standard disc seals compatible with a wide range of fluids
Designed for quick disassembly to facilitate easy maintenance
Features a manual operator for straightforward installation in select versions
Demonstrates compatibility with both AC and DC power without requiring disassembly
Constructed to meet stringent EU and EAC directives for enhanced regulatory compliance
Offers a broad array of flow and pressure ratings for versatile applications
Compliant with UL429 and EN 60335 safety certifications

Related links