EMERSON ? ASCO Solenoid Valve G256C230S1V00FH, 2 port(s) , NO, 230 V, 1/8in

Subtotal (1 unit)*

£37.10

(exc. VAT)

£44.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.10

*price indicative

RS Stock No.:
432-531
Mfr. Part No.:
G256C230S1V00FH
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/8in

Connection

G 1/8

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

1.2mm

Body Material

Brass

Series

256

Maximum Working Pressure

17 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Flow Factor Kv

0.85L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The Asco solenoid valve, part of the ASCO™ Series, epitomises reliability and efficiency in fluid control applications. Designed for versatile connectivity, it features an ISO 228/1 thread connection, ensuring compatibility across a variety of systems. The innovative design allows for easy installation and maintenance, making this valve an ideal choice for professionals who demand both performance and convenience. With its robust construction, it offers excellent durability in challenging operational environments. Whether for air, water, or oil, the versatility of this valve makes it suitable for a myriad of applications, ensuring seamless integration into existing systems while maintaining a low profile.

Offers quick disassembly of the core tube for effortless maintenance
Constructed with high-quality materials, providing exceptional resilience
Features a compact design that aids in space-saving within installations
Standard manual operator included, enhancing user interaction
UL429 and EN 60335 certified for increased safety assurance
Suitable for both DC and AC applications, promoting flexibility
Compatible with a wide range of fluids, ensuring broad application use
Electrical enclosure protection meets IP67 standards for durability

Related links