EMERSON ? ASCO Solenoid Valve G256C134S1V01FH, 2 port(s) , NC, 230 V, 1/8in

Subtotal (1 unit)*

£36.22

(exc. VAT)

£43.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.22

*price indicative

RS Stock No.:
432-526
Mfr. Part No.:
G256C134S1V01FH
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/8in

Connection

G 1/8

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

1.2mm

Body Material

Brass

Series

256

Maximum Working Pressure

20 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Flow Factor Kv

0.85L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The Asco solenoid valve is engineered for precision control in various applications. Recognised for its reliability, the device functions as either normally closed or normally open, providing exceptional versatility. The compact design allows for quick installation, while the robust construction ensures longevity even in challenging environments. With options compatible with diverse fluids including air and water, it operates seamlessly across a wide range of flow and pressure ratings. The appliance not only simplifies maintenance with a quick-disassembly core tube but also meets stringent industry certifications, making it suitable for a myriad of applications where fluid control is paramount. Its lightweight design facilitates easy handling, making it an ideal solution for modern automation needs.

Wide compatibility with various fluid types enhances versatility
Quick-disassembly feature allows for effortless maintenance
Engineered to meet rigorous industry certifications, ensuring reliability
Lightweight, compact design promotes ease of installation
Manual operation option available for added convenience
Interchangeable AC/DC solenoid without disassembly simplifies conversions
Environmentally compliant construction addresses modern regulatory requirements

Related links